Print Page
WOP-212K-NAE
Operator Panel, XGA TFT LCD Touch Screen, 12 ", 1024 x 768 Pixels, HMINavi Software, 24 VDC
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,102.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,102.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWOP-212K-NAECopy
Newark Part No.71AJ9530
Technical Datasheet
Meter Display TypeXGA TFT LCD Touch Screen
Display Size335.4mm x 245.8mm
Display Resolution1024 x 768 Pixels
Screen Size12"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
- 12" XGA operator panel installed with HMINavi software
- ARM9™ 32bit RISC processor with 64MB SDRAM working memory
- Supports over 500+ PLC industrial communication protocols
- Backup memory 128KB for retaining critical data or parameter
- Supports the HMINavi designer development tool free on Windows 10
- Supports HMINavi runtime data downloads through Serial, Ethernet, USB port
- No limitation on the internal I/Os points used for variety application
- Reliable firmware setting from HMINavi software for 24/7 operation
- Easy to switch application to different LCD sizes in seconds
- Panel mount design ensures easy installation and IP66-rated front panel
Technical Specifications
Meter Display Type
XGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
335.4mm x 245.8mm
Screen Size
12"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
