Print Page
WOP-215K-NAE
Operator Panel, XGA TFT LCD Touch Screen, 15 ", 1024 x 768 Pixels, HMINavi Software, 24 VDC
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,077.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,077.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWOP-215K-NAECopy
Newark Part No.71AJ9531
Technical Datasheet
Meter Display TypeXGA TFT LCD Touch Screen
Display Size399.1mm x 297.6mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
XGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
399.1mm x 297.6mm
Screen Size
15"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
