Print Page
WOP-310K-NAE
HMI, WXGA Touch Screen, 10.1", 1280 x 800 Pixels, 21.6 to 26.4 VDC, -10 to 60 Deg C, WOP-300K Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoWOP-310K-NAECopy
Newark Part No.09AN6323
Product RangeWOP-300K Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,204.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,204.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWOP-310K-NAECopy
Newark Part No.09AN6323
Product RangeWOP-300K Series
Technical Datasheet
Meter Display TypeWXGA Touch Screen
Display Size267mm x 185.4mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeWOP-300K Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
WXGA Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
WOP-300K Series
Display Size
267mm x 185.4mm
Screen Size
10.1"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
