Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX12M582900S001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39AH1043RL
Cut Tape39AH1043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.834 |
| 100+ | $0.743 |
| 250+ | $0.668 |
| 500+ | $0.580 |
| 1000+ | $0.516 |
| 2500+ | $0.420 |
| 5000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX12M582900S001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39AH1043RL
Cut Tape39AH1043
Technical Datasheet
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency12.5829MHz
Frequency Tolerance± 10ppm
Frequency Stability± 10ppm
No. of Pins4Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
No. of Pins
4 Pin
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
60°C
Oscillator Mounting
SMD
Resonant Frequency
12.5829MHz
Frequency Stability
± 10ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
