Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M745600L225Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K3447
Product RangeHC49S Series
Your Part Number
1,633 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 10+ | $0.552 |
| 100+ | $0.387 |
| 500+ | $0.340 |
| 1000+ | $0.301 |
| 2500+ | $0.252 |
| 10000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M745600L225Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K3447
Product RangeHC49S Series
Technical Datasheet
Product RangeHC49S Series
Frequency Nom14.7456MHz
Crystal TypeQuartz
Crystal Frequency14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
ESR35kohm
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X14M745600L225 is a 11.05 x 4.65mm 50ppm Quartz Crystal Resonator with low profile. The HC-49/S series resonator for use with the microprocessor systems, data communications and automotive electronics applications.
- Fundamental operation mode
- 35 Equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Product Range
HC49S Series
Crystal Type
Quartz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
ESR
35kohm
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
30pF
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
