Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoF0402FA0750V024TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel40AJ6969RL
Cut Tape40AJ6969
Product RangeSolidMatrix FA Series
Your Part Number
5,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.331 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 25+ | $0.290 |
| 50+ | $0.258 |
| 100+ | $0.233 |
| 500+ | $0.209 |
| 1000+ | $0.193 |
| 5000+ | $0.180 |
| 10000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0402FA0750V024TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel40AJ6969RL
Cut Tape40AJ6969
Product RangeSolidMatrix FA Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style0402 [1005 Metric]
Product RangeSolidMatrix FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
SolidMatrix FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
