Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQA2410F10A0TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel40AJ7933RL
Cut Tape40AJ7933
Product RangeAirMatrix QA2410F Series
Your Part Number
1,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.572 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.572 |
| 50+ | $0.500 |
| 125+ | $0.477 |
| 250+ | $0.445 |
| 500+ | $0.426 |
| 1250+ | $0.402 |
| 2500+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQA2410F10A0TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel40AJ7933RL
Cut Tape40AJ7933
Product RangeAirMatrix QA2410F Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Auto Blade Fuse Size6.1mm x 2.49mm x 2.16mm
Voltage Rating VDC125V
Product RangeAirMatrix QA2410F Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Auto Blade Fuse Size
6.1mm x 2.49mm x 2.16mm
Product Range
AirMatrix QA2410F Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
