Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQF1206GA500TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel40AJ7994RL
Cut Tape40AJ7994
Product RangeSolidMatrix QF1206G Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.994 | $4.97 |
| Total Price | $4.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.994 |
| 50+ | $0.923 |
| 125+ | $0.804 |
| 250+ | $0.739 |
| 500+ | $0.680 |
| 1250+ | $0.611 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQF1206GA500TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel40AJ7994RL
Cut Tape40AJ7994
Product RangeSolidMatrix QF1206G Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Auto Blade Fuse Size3.2mm x 1.6mm x 0.85mm
Voltage Rating VDC65V
Product RangeSolidMatrix QF1206G Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Auto Blade Fuse Size
3.2mm x 1.6mm x 0.85mm
Product Range
SolidMatrix QF1206G Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
