Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 1000-36-2-1Copy |
| Newark Part No. | 79K9595 |
| Product Range | AmpFlex Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $568.160 |
Price for:Each
Minimum: 1
Multiple: 1
$568.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 1000-36-2-1Copy |
| Newark Part No. | 79K9595 |
| Product Range | AmpFlex Series |
| Technical Datasheet | |
| Meter Side Connector | 4mm Banana Plug, Shrouded |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 1kA |
| Current Range Min | 5A |
| For Use With | DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters |
| Product Range | AmpFlex Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- AmpFlec AC current probe composed of flexible sensor and an electronic module
- 100/1000A measurement
- No core saturation or damage if overloaded
- Waterproof sensor
- Shape memory for custom pre-shaping of sensor before use
- Very high frequency response
- Low phase shift for power measurements
- Insensitive to DC, measures only AC component on DC + AC signals
- Excellent linearity
- 36" sensor length
Technical Specifications
| Meter Side Connector | 4mm Banana Plug, Shrouded |
|---|---|
| Current Range Max | 1kA |
| For Use With | DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | 5A |
| Product Range | AmpFlex Series |
Technical Docs (1)
Alternatives for 1000-36-2-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
