
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 2153.08Copy |
| Newark Part No. | 85AK7959 |
| Product Range | SL Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $510.760 |
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 2153.08Copy |
| Newark Part No. | 85AK7959 |
| Product Range | SL Series |
| Technical Datasheet | |
| Meter Side Connector | Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 80A |
| Current Range Min | 5mA |
| For Use With | AEMC & Non-AEMC Digital multimeters, Voltmeters & Voltage Measuring Instruments |
| Product Range | SL Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
2153.08 is a SL306 AC/DC current probe. It can measure currents without breaking the circuit in which they flow. It uses hall effect technology to measure direct and alternating currents. It is equipped with key usability features, including a reset button, range overload indicator, power supply indicator and an automatic standby mode to extend battery life. Powered by a 9V battery or external 5V DC via micro-USB, and housed in a compact, ergonomic design, the probe is built for versatility. Their unique long, narrow-shaped nose allows them to access hard to reach places which makes them ideal for adapting to a range of measurement environments. Compatible with millivolt measuring instruments featuring banana inputs, including multimeters, watt meters and recorders. It has two sensitivity sensors for measuring currents from 5mA up to 60AAC or 80ADC. Ideal for electrical utilities, testing and calibration services, aerospace, defense, R&D labs, automotive, and motor diagnostics.
- Measures both AC and DC current
- Compatible with many milli-volt measuring instruments featuring banana inputs
- Compact and portable design makes it easy to access hard to reach places
- Overload indicator that prevents damage to the device when the current exceeds measurement capacity
- Wide jaw opening accommodates large conductors (up to 0.46in (11.8mm) in diameter)
- DC zero adjustment function to eliminate offset errors
- Automatic standby mode after 10 minutes of inactivity to prolong battery life (can be disabled)
- Safety standard: 600V CAT III and 300V CAT IV
- Dimension is 9.09 x 1.42 x 2.64in
- IP20 rated
Contents
AC/DC current probe, (1) 9V (6LR61) alkaline battery, User manual.
Technical Specifications
| Meter Side Connector | Banana Plug, Shrouded |
|---|---|
| Current Range Max | 80A |
| For Use With | AEMC & Non-AEMC Digital multimeters, Voltmeters & Voltage Measuring Instruments |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 5mA |
| Product Range | SL Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
