Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 2620Copy |
| Newark Part No. | 79K9835 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $890.400 |
Price for:Each
Minimum: 1
Multiple: 1
$890.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 2620Copy |
| Newark Part No. | 79K9835 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 400A |
| Current Range Min | 500µA |
| For Use With | Multimeters |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- AC leakage current probe
- Very high sensitivity
- Current up to 400A
- Two switch-selectable measurement ranges of 4A/400A AC
- Large inside jaw diameter allows use on large or multiple conductors
Technical Specifications
| Meter Side Connector | 4mm Banana Plug, Shrouded |
|---|---|
| Current Range Max | 400A |
| For Use With | Multimeters |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 500µA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
