Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No300-24-2-10Copy
Newark Part No.79K9854
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $585.350 |
Price for:Each
Minimum: 1
Multiple: 1
$585.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No300-24-2-10Copy
Newark Part No.79K9854
Technical Datasheet
Meter Side Connector4mm Banana Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max300A
Current Range Min5A
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 300-24-2-10 is an AmpFlex® flexible AC Current Probe composed of a flexible sensor and an electronic module. The flexible sensor permits measurements on conductors where standard clamp-on probes cannot be used. Measurement range is 5 to 300A. Output signal is 100mV/A and 10mV/A with 24-inch sensor length. It is suitable for measuring wide bus bars, measuring crowded circuit breaker panels, measuring around large cable bundles, measuring in any traditional application and measuring around irregular shapes.
- Accuracy 1% of reading
- TRMS measurements when connected to a TRMS instrument
- No core saturation or damage if overloaded
- Waterproof sensor
- Shape Memory for custom pre-shaping of sensor before use
- Very high frequency response
- Low phase shift for power measurements
- Insensitive to DC, measures only AC component on DC + AC signals
- Excellent linearity
- Lightweight
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Banana Plug
Current Range Max
300A
For Use With
AEMC Digital Multimeters, Loggers, Oscilloscopes & Power / Harmonic Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
5A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
