
| Quantity | Price |
|---|---|
| 1+ | $302.740 |
Product Information
Product Overview
The 400D-10 W/6 LEAD from AEMC is a true-RMS 400A Digital FlexProbe AC current probe with 6ft lead and 10inch sensor length. The 400D can be used for TRMS AC current measurements and are rated at 600V CAT IV. The 400D Digital FlexProbe available with a 10″ sensor has a measurement range starting at 20mA and is designed for work in residential, commercial and light industrial applications. It can be used to check electrical distribution systems up to 400A. Although a high-performance instrument, it remains very simple to use two buttons are all it takes to start the instrument, deactivate the auto power-off, HOLD the value on the display or store the maximum value (MAX HOLD). The values are read directly on the built-in 4000-count display. It is ergonomically designed for comfortable handheld use even when bulky gloves are required. The optional articulating, magnetic Multifix mounting system accessory makes it simple to hang on a wall, door, table edge or clip onto a belt.
- TRMS AC current measurement of 4AAC, 40AAC, 400AAC
- Bandwidth is 10KHz to 3KHz
- Easy access and measurement, even in confined spaces where access is difficult
- Sensor diameter is 2.75", resolution down to 1mA
- 2 x 1.5AAA/LR3 batteries
- Operating temperature range from 0°C to 50°C
- Casing dimension is 100mm x 60mm x 20mm weight is 130g
- Connection cable length is 2.62ft(0.8m)
Applications
Test & Measurement, HVAC, Industrial, Commercial
Contents
400D Digital FlexProbe, 6ft long lead.
Technical Specifications
AC Current
-
-
-
-
No SVHC (16-Jul-2019)
400A
-
True RMS
-
Digital FlexProbe 400D Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
