Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 400D-24 W/6' LEADCopy |
| Newark Part No. | 95AJ5207 |
| Product Range | MINIFLEX Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $413.400 |
Price for:Each
Minimum: 1
Multiple: 1
$413.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 400D-24 W/6' LEADCopy |
| Newark Part No. | 95AJ5207 |
| Product Range | MINIFLEX Series |
| Technical Datasheet | |
| Meter Side Connector | - |
| Probe Side Connector | Current Clamp |
| Current Range Max | 399.9A |
| Current Range Min | 40A |
| For Use With | Aemc Instruments 400D True RMS Current Meters |
| Product Range | MINIFLEX Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
400D-24 W/6' LEAD is a Digital FlexProbe® Model 400D-24 with 6ft lead (TRMS, 4AAC, 40AAC, 400AAC). It is a flexible-sensor current meter designed to deliver fast, direct, True RMS AC current readings in places where rigid jaws can’t reach. It’s compact, simple to operate, and ideal for troubleshooting and verification inside crowded panels and cabinets. Built for residential, commercial, and light industrial applications.
- Measurement range from 20mA to 4000A AC
- True RMS for accurate AC current on distorted signals
- Flexible current sensor for conductors in tight, hard-to-reach places
- Auto-ranging + HOLD for quick capture and stable readings
- Resolution down to 1mA
- Frequency range from 10Hz to 3kHz
- 24" (600mm) sensor length, 7.64" (190mm) sensor diameter
- Power: (2) AAA batteries, approximately 70 hours typical battery life
- Safety: 600V CAT IV; IEC 61010 compliance
- Casing dimension is (3.94 x 2.36 x 0.79) in (100 x 60 x 20) mm
Contents
Digital FlexProbe®, (2) 1.5V AAA batteries, User manual.
Technical Specifications
| Meter Side Connector | - |
|---|---|
| Current Range Max | 399.9A |
| For Use With | Aemc Instruments 400D True RMS Current Meters |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 40A |
| Product Range | MINIFLEX Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A992.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
