Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No607Copy
Newark Part No.71T9528
Product Range600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $780.000 |
Price for:Each
Minimum: 1
Multiple: 1
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No607Copy
Newark Part No.71T9528
Product Range600 Series
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Resistance, Voltage
No. of Channels-
Voltage Range rms1kV
Bandwidth-
External Height-
External Width-
External Depth-
Product Range600 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TRMS Clamp-On Meter provides a new standard for safety and measurement capability not available in any other clamp meter sold today. Safety rated at 1000V CAT IV, they are safe to operate in all electrical enviroments. T
- 1000V CAT IV Rated
- UL 94 VI flame retardant self-extinguishing
- IP 54 rated
- 10000 count blue electroluminescent backlit display
- Measures up to 2000A AC and 3000A DC (model dependant)
- Measures frequency to 20kHz with 0.1 HZ resolution
- Auto selected AC or DC measurement voltage
- True InRush current measurement with 1mS capture
- Jaw Opening up to 2.36"
- Leads are constructed with a flexible silicone material
Applications
Test & Measurement
Technical Specifications
Analyzer Functions
Current, Frequency, Harmonics, Power, Resistance, Voltage
Voltage Range rms
1kV
External Height
-
External Depth
-
SVHC
No SVHC (16-Jul-2019)
No. of Channels
-
Bandwidth
-
External Width
-
Product Range
600 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
