Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,717.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No6472Copy
Newark Part No.40P9979
Technical Datasheet
Product Range-
Voltage Measure DC Max65V
Voltage Measure AC Max65V
Insulation Resistance Min-
Insulation Resistance Max-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Digital ground resistance tester
- Ground integrity measurement
- Ground resistance testing using the 2 clamp method using optional current probes
- 2- and 4-Point bond resistance/continuity measurement with automatic polarity reversal
- 3-Point Fall-of-Potential measurement with manual or automatic frequency selection
- 4-point soil resistivity measurement with automatic calculation of Rho (ρ)
- 3-point earth coupling measurement
- Manual and automatic frequency scan from 41 to 5078Hz for optimum test accuracy
- Auto power off
- Display with automatic backlight when entering a function
Contents
Meter, Carrying bag, 110/240V power adapter with US power cord, Optical USB cable, rechargeable NiMH battery pack, USB stick with DataView® software, Ground tester workbook and user manual.
Technical Specifications
Product Range
-
Voltage Measure AC Max
65V
Insulation Resistance Max
-
Voltage Measure DC Max
65V
Insulation Resistance Min
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
