
| Quantity | Price |
|---|---|
| 1+ | $1,176.600 |
Product Information
Product Overview
The 6534 from AEMC is a 500V true Megohmmeter. This handheld, battery powered, multi-function 500V digital insulation resistance tester is designed to measure insulation resistance, continuity, resistance and voltage. Meter incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. Automatic safety check protects user and meter with audiovisual signals and test inhibition when >25V is present on test sample. Alarms function is also standard. Large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. A magnetic stand holds the meter to a metal surface or cabinet during the test. With the possibility to save up to 1300 tests in memory and Bluetooth communication with DataView software, the model 6534 will work well in electronics applications and production environments where a wide range of voltages up to 500V are desired.
- 1000Kohm resistance and 200mA/20mA test current measurement
- 10V, 25V, 100V, 250V, 500V insulation test voltages and 50Gohm maximum insulation resistance
- Timed test mode up to 40 minutes for insulation resistance test
- Test lock feature for hands free timed measurements up to 15 minutes
- Test lead resistance compensation for accurate low resistance measurements
- Complies with international insulation testing standards including IEC/EN 61557
- Auto power OFF, data hold & digital with analogue bargraph
- Hold function to freeze readings, auto discharge after insulation test and 4000 display counts
- Timer and lock function which allows the user to operate the unit hands free
- IP 54/IK 04 protection and 600V CAT IV approved
Applications
Test & Measurement, Industrial
Contents
6534 Megohmmeter, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clips (red/black), One black test probe, 6 AA batteries, Two grip probes (red/black), Quick start guide and a USB stick with DataView software and user manual.
Technical Specifications
Analogue / Digital Megohmmeter
50Gohm
-
-
-
No SVHC (16-Jul-2019)
10V, 25V, 100V, 250V, 500V
-
-
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
