Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoC.A 6117 KITCopy
Newark Part No.03AC0439
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,075.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,075.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoC.A 6117 KITCopy
Newark Part No.03AC0439
Technical Datasheet
Product Range-
Voltage Measure DC Max550V
Voltage Measure AC Max550V
Insulation Resistance Min10kohm
Insulation Resistance Max2Gohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multi function installation tester kit
- Equipped with type B RCD testing, built in fuse table and voltage drop feature
- Testing according to the international standards (IEC 60364-6, NF C 15-100, VDE 100, XP C 16-600)
- Large 5.7" backlit graphic colour, LCD screen, 320 x 240 points
- Suitable for all neutral systems (TT, TN, IT)
- Li-Ion battery for a longer battery life up to 30hours
- Measures continuity, resistance, insulation, ground resistance, type A and AC RCDs (GFCI circuits)
- Can also be used to measure voltage, frequency, AC current, active power, harmonics, phase rotation
- Selective earth measurement, loop measurement with 1mohm resolution
- IP53/IK04 protection
Contents
Multi function installation tester, C177A AC current probe, DataView software.
Technical Specifications
Product Range
-
Voltage Measure AC Max
550V
Insulation Resistance Max
2Gohm
Voltage Measure DC Max
550V
Insulation Resistance Min
10kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
