Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $402.800 |
Price for:Each
Minimum: 1
Multiple: 1
$402.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoC.A 773Copy
Newark Part No.45AC5887
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED / LCD
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 1000VAC/1400VDC voltage tester with backlit LED display
- Full auto test
- Frequency of DC, 16.67 to 800Hz
- Detection of stray voltages
- Unipolar phase detection (a single contact)
- Two-pole phase-sequence testing with 2-wire method
- Continuity test with audible and visual indication (R <lt/> 100Ω)
- Complies with EN 61243-3 Ed. 2009 & 2010 & IEC 61010 1000V CATIV standards
Contents
Voltage tester, 2 x 1.5V LR06/AA batteries, 1 x hook and loop strap, 1 x set of removable test probes, 1 x probe tip protection, 1 x user manual.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED / LCD
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
