Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $750.750 |
Price for:Each
Minimum: 1
Multiple: 1
$750.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoCA1727Copy
Newark Part No.24R5747
Technical Datasheet
RPM Measuring Range6RPM to 100000RPM
Accuracy %-
External Height216mm
External Width72mm
Sampling Time1000ms
External Depth47mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Tachometer offers various measurement capabilities
- Stores up to 4000 measurements results
- Multiple functions and automatic routines for data acquisition and storage
- Measurement of rotational speed, linear speed, count, frequency and period
- Extensive programming possibilities
- Digital display with analogue bar graph
- Powered by 9V alkaline battery
- IP51 protection
Contents
Tachometer, Hard case, FRB F connector, 9V battery, set of 15 reflective strips, USB cable, Quick start guide, User manual, TachoGraph software on CD-ROM.
Technical Specifications
RPM Measuring Range
6RPM to 100000RPM
External Height
216mm
Sampling Time
1000ms
Detecting Distance Max
500mm
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Accuracy %
-
External Width
72mm
External Depth
47mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
