Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM102Copy |
| Newark Part No. | 94AC3076 |
| Product Range | LM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $320.000 |
Price for:Each
Minimum: 1
Multiple: 1
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM102Copy |
| Newark Part No. | 94AC3076 |
| Product Range | LM Series |
| Technical Datasheet | |
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 200A |
| Current Range Min | 50mA |
| For Use With | Multimeters, Data Loggers, Power Analyzers |
| Product Range | LM Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- AC current measurement probe
- Clamping diameter 0.63"(16mm)
- Measurement range from 0.1 to 200A
- Over range up to 350A continuous
- 1ma/A output
- Frequency response from 48 to 10Khz
- Double insulated 5ft lead with two 4mm safety banana plugs
- IP20 safety protection
Technical Specifications
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Range Max | 200A |
| For Use With | Multimeters, Data Loggers, Power Analyzers |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 50mA |
| Product Range | LM Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
