Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MA114Copy |
| Newark Part No. | 94AC3078 |
| Product Range | MiniFlex Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $650.000 |
Price for:Each
Minimum: 1
Multiple: 1
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MA114Copy |
| Newark Part No. | 94AC3078 |
| Product Range | MiniFlex Series |
| Technical Datasheet | |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 3kA |
| Current Range Min | 500mA |
| For Use With | Digital Multimeters, Loggers, Oscilloscopes & Power / Harmonic Meters |
| Product Range | MiniFlex Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- MiniFlex® 14" current measurement probe
- 14inch flexible sensor capable of clamping around a 3.93inch cable or bundle
- Waterproof sensor rated to IP 67
- User selectable ranges of 3, 30, 300 and 3000 Amps
- 600V CAT IV, 1000V CAT III rated
- Not effected by magnetic saturation, provides excellent linearity and low phase shift
- Battery or USB powered
- Red LED indicates overload condition
- Positive click locking sensor eliminates disconnection errors
- Banana plug termination compatible with multimeters, data loggers and other instruments
Technical Specifications
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | 500mA |
| Product Range | MiniFlex Series |
| Current Range Max | 3kA |
|---|---|
| For Use With | Digital Multimeters, Loggers, Oscilloscopes & Power / Harmonic Meters |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
