Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MD301Copy |
| Newark Part No. | 80K5971 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $280.900 |
Price for:Each
Minimum: 1
Multiple: 1
$280.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MD301Copy |
| Newark Part No. | 80K5971 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 500A |
| Current Range Min | 2A |
| For Use With | DC Voltmeters, Multimeters, Voltage Measurement Instruments w/Input Impedance Greater than 100kohm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Ac current probe built for ruggedness, versatility and ease of use. It is suitable for use in electric utility, field testing, HVAC, industrial maintenance, laboratory and plant maintenance.
- Unique hook- shaped jaw that enables user to pry into hook onto cables or even small bus bars
- Maximum conductor size is 2 x 500Kcmil
- Works as a traditional current transformer with ratio of 1000:1
Technical Specifications
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Range Max | 500A |
| For Use With | DC Voltmeters, Multimeters, Voltage Measurement Instruments w/Input Impedance Greater than 100kohm |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 2A |
| Product Range | - |
Technical Docs (2)
Alternatives for MD301
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
