Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN255Copy |
| Newark Part No. | 80K5983 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.750 |
Price for:Each
Minimum: 1
Multiple: 1
$281.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN255Copy |
| Newark Part No. | 80K5983 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 240A |
| Current Range Min | 500mA |
| For Use With | DMMs, loggers, Recorders & Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Compact AC current probes designed to meet the most stringent demands in industry and electrical contracting. The unique hooked jaw design facilitates clamping and hooking onto conductors. Polycarbonate materials and ultrasonic welding are used throughout to ensure ruggedness and overall lasting reliability. It is designed for DMMs, loggers, recorders, oscilloscopes, measuring in breaker panels, Industrial loads, HVAC, residential and commercial sites, data logging/recording.
- Designed to EN 61010, 600V, Cat. III safety standard
- Measurement range of 0.5 to 240AAC
- Large 0.78" (20mm) jaw opening and accommodate conductors up to 250MCM
- 40Hz to 10KHz response
- 100mVAC/AAC to 10MVac/Aac output signals
Technical Specifications
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Range Max | 240A |
| For Use With | DMMs, loggers, Recorders & Oscilloscopes |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 500mA |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
