
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN375Copy |
| Newark Part No. | 80K5989 |
| Product Range | MN300 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $343.850 |
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN375Copy |
| Newark Part No. | 80K5989 |
| Product Range | MN300 Series |
| Technical Datasheet | |
| Meter Side Connector | 4mm Double Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 10A |
| Current Range Min | 100mA |
| For Use With | Oscilloscopes, Digital Multimeters, Recorders & Data Loggers |
| Product Range | MN300 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
MN375 is a compact AC current probe. It is designed to meet the most stringent demands in industry and electrical contracting. This unique hooked jaw design facilitates clamping and hooking into conductors. Polycarbonate materials and ultrasonic welding are used throughout to ensure ruggedness and overall lasting reliability. This Model is a high performance models and uses a nickel core to improve accuracy and phase shift on the low end of the measurement range. This Model is an excellent probe to be used in power and low level current measurement application. Standard millivolt and milliamp outputs are compatible with multimeters, data loggers and oscilloscopes.
- MN series AC current probe, double insulation
- Working voltage rating of 600Vrms, nominal current of 10A (AC)
- 5ft (1.5m) lead with two 4mm safety banana plug output termination
- Safety compliance of EN/IEC 61010-1 600 V CAT III, EN 61010-2-32, UL (canada and USA)
- Overload of 20A continuous, output signal of 100mV/A (1VAC @ 10A)
- Frequency range from 40Hz to 3kHz, jaw opening size 0.83inch
- Maximum conductor size of 0.78inch, polycarbonate (UL 94) material
- Load impedance 1Mohm, measurement current range of 0.1 to 10A (AC), IP40 rated
- Dimension is 5.47inch x 2inch x 1.18inch
- Operating temperature range from 14 to 131°F
Technical Specifications
| Meter Side Connector | 4mm Double Banana Plug, Shrouded |
|---|---|
| Current Range Max | 10A |
| For Use With | Oscilloscopes, Digital Multimeters, Recorders & Data Loggers |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 100mA |
| Product Range | MN300 Series |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
