
Product Information
Product Overview
OX5042B + MN379T KIT is a handheld portable oscilloscope model OX 5042B with MN379T and MF 3000-24-1-1 (BNC output, low AC current measurement). It is a 3-in-1 instrument including 40MHz oscilloscope, double 8000-count TRMS multimeter / power analyzer and harmonic analyzer with two fully isolated channels. It can fit into one hand and features 3.5inch color TFT LCD screen, resolution (320 x 240) pixels and LED backlighting. Maximum sampling rate is 2Gs/s in ETS mode, 50MS/s in one-shot mode on each channel. Powered by 6 LR6 or (6) AA NiMH batteries, battery life up to 8h 30 min. Universal line adapter isolated from the channels, quick charging in 2h 30min.
- Two fully isolated channels, integrated interactive multilingual help function
- 2MB recording data, store graphic recordings of 2700 measurements (5min to 1mos)
- Communication via isolated USB SCPI protocol
- Bandwidth is 40MHz, input impedance is 1Mohm ± 0.5%, approximately 17pF
- Maximum input voltage of 600V, derating -20dB per decade from 100KHz
- Automatic, triggered, one-shot and triggered roll modes
- Vertical resolution is 9bits, memory depth is 2500 points per channel
- Isolated optical USB interface SX-Metro PC application software (included)
- Safety according to IEC61010-1 600V CAT III, EMC according to EN61000-3 & EN61326-1
Contents
Meter, Field case, US wall plug, USB cable, Set of (2) 10 ft color-coded (red/black) leads, Set of (2) color-coded (red/black) alligator clips, Set of (2) color-coded (red/black) probes, BNC adapter, (1) probe 10:1 600V, BNC male, (1) AC current probe model MN379T, MiniFlex® sensor 3000-24-1-1, (6) 1.2 V NiMH rechargeable batteries, printed quick start guide, USB drive with software and user manual.
Technical Specifications
-
40MHz
2.5 kpts
TFT LCD Colour
3 Years
No SVHC (16-Jul-2019)
2 Channel
2GSPS
8.75ns
OX5042B, MN379T, 3000-24-1-1, Meter, Batt, Case, Plug, Cable, Leads, Clips, Probes, Adapter, Drive
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
