
| Quantity | Price |
|---|---|
| 1+ | $3,392.820 |
Product Information
Product Overview
The Digital/Analog Megohmmeter Model 1060 is a fully automated 1000V insulation tester. It provides insulation measurements to 4000GΩ (4TΩ). Test results include DAR, PI, capacitance, voltage measurement and duration of test. The Model 1060 has an RS-232 interface and an extensive memory function, which permits storage results in files specific to a sample. A standard software package (DataView) included with the Model 1060 enables the user to display test results and graphs. The Model 1060 can also be fully programmed and controlled by a PC. Automatic report generation of test results is quick and easy via direct connection to a printer or through a PC.
- True Megohmmeter
- Test voltage combinations of 50V, 100V, 250V, 500V and 1000V
- Insulation measurement to 4000G? (4T? )
- Direct measurement of DAR and PI values
- Direct measurement of sample Capacitance
- Display of test voltage and run time
- Programmable test run times and PI times
- Smooth and Alarm functions
- Automatic test inhibition if live sample >25V
- Automatic discharge after use with voltage display
- Large dual display with time, voltage and measurement
- Bright blue electroluminescent backlight
- Remote operation with optional test probe
- Rugged, dual wall, weatherproof field case with detachable lead/accessory pouch
- AC rechargeable NiMH batteries
- RS-232 interface for direct printing of results
- Remote operation through PC
- Includes software to configure instrument and generate reports
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
One red & one blue test lead, one black shielded lead, one each black, red & blue alligator clips, one black test probe, PC RS-232, DB9 F/F 6ft null modem cable, rechargeable battery, DataView software, US 120V power cord & user manual.
Technical Specifications
Analogue / Digital Megohmmeter
2kohm to 4Tohm
-
240mm
3.4kg
No SVHC (16-Jul-2019)
50V, 100V, 250V, 500V, 1kV
-
110mm
185mm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
