
| Quantity | Price |
|---|---|
| 10+ | $451.070 |
Product Information
Product Overview
The SCE series Time Delay Relay with specification grade discrete plug-in, true OFF-delay. The true OFF-delay is for application of operating voltage (minimum 100ms), output relay contacts transfer. When operating voltage is removed, the time delay period is initiated. At the end of the delay period, output relay contacts release. If operating voltage is reapplied prior to expiration of the delay period, the delay will be cancelled and output relay contacts will remain transferred. Timing knob adjustment is internal potentiometer with external knob adjustment. Maximum time calibrated with 10%, 0% of values shown below at rated voltage at 68°F.
- Six time delays from 0.1sec to 10min
- 10A SPDT or 5A DPDT output contacts
- Excellent repeat accuracy - Typically better than ±1%
- 8-pin Octal plug
- 30ms Minimum reset time
- 1-Form-C (SPDT) and 2-form-C (DPDT) arrangements
Applications
Industrial, Clock & Timing
Warnings
If unit has not been energized for several months, apply operating voltage for 20 minutes prior to initial time delay.
Technical Specifications
-
30s
DPDT
Socket
Quick Connect
Knob
No SVHC (04-Feb-2026)
1s
SCE Series
5A
240V
-
CE, CSA
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
