Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM2ADDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F9878
Product RangeVTM2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 13+ | $141.090 |
| 25+ | $129.090 |
| 50+ | $122.440 |
| 100+ | $114.410 |
Price for:Each
Minimum: 13
Multiple: 13
$1,834.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM2ADDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F9878
Product RangeVTM2 Series
Technical Datasheet
Contact Voltage VDC-
Time Min3s
Time Max60s
Product RangeVTM2 Series
Contact ConfigurationSPST-NO
Contact Current1A
Relay MountingPanel Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentResistor / Potentiometer
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VTM2 series Timing Module with OFF-delay timing mode. The timing adjustment is external resistor or potentiometer. An external resistance of 1MΩ is required to obtain the maximum time for all ranges. To determine the actual resistance needed to obtain the required time delay. It offers non-repetitive transients of the following magnitudes will not cause spurious operation of affect function and accuracy.
- Reliable solid state timing circuitry
- Excellent transient protection
- Compact design
- Flame retardant, solvent resistant housing
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
60s
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Resistor / Potentiometer
Time Min
3s
Product Range
VTM2 Series
Contact Current
1A
Contact Voltage VAC
-
Nom Input Voltage
120V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
