Print Page
25-7958BK
Connector Accessory, Boot, RG58, RG141 BNC Cable Connectors, 1 Positions, PVC (Polyvinylchloride)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 25-7958BKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 73C1967 |
| Your Part Number | |
| Technical Datasheet |
12,317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.495 |
| 25+ | $0.464 |
| 50+ | $0.442 |
| 100+ | $0.421 |
| 500+ | $0.375 |
| 1000+ | $0.357 |
| 5000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 25-7958BKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 73C1967 |
| Technical Datasheet | |
| Accessory Type | Boot |
| No. of Positions | 1Positions |
| For Use With | RG58, RG141 BNC Cable Connectors |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 25-7958BK is a 1-way BNC Strain Relief Boot made of PVC. It is ideal for use with RG58 and RG141 BNC cable connectors.
Applications
RF Communications
Technical Specifications
| Accessory Type | Boot |
|---|---|
| For Use With | RG58, RG141 BNC Cable Connectors |
| Product Range | - |
| No. of Positions | 1Positions |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
