Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1014WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66K8720
Your Part Number
662 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.460 |
| 50+ | $1.370 |
| 100+ | $1.330 |
| 250+ | $1.300 |
| 500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1014WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66K8720
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector A-
In Line Connector B-
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions4Positions
Convert To GenderReceptacle
Convert To Positions4Positions
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-1014W is a 1-port 4-pin white unshielded Modular Duplex Adapter for splitting voice, modem, fax and data Lines.
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
-
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
-
Connector Type A
-
Product Range
-
Convert From Positions
4Positions
Convert To Positions
4Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
