Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 32-2900BKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K8765 |
| Your Part Number | |
| Technical Datasheet |
1,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 10+ | $0.417 |
| 25+ | $0.394 |
| 50+ | $0.377 |
| 100+ | $0.361 |
| 500+ | $0.328 |
| 1000+ | $0.314 |
| 5000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 32-2900BKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K8765 |
| Technical Datasheet | |
| Accessory Type | Boot |
| For Use With | RJ45 Modular Plugs |
| No. of Positions | 1Positions |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 32-2900BK is a 1-way RJ45 Modular Plug Round Boot made of PVC. It is ideal for use with RJ45 modular plugs.
Applications
Communications & Networking
Technical Specifications
| Accessory Type | Boot |
|---|---|
| No. of Positions | 1Positions |
| Product Range | - |
| For Use With | RJ45 Modular Plugs |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for 32-2900BK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
