Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5998EULCopy
Newark Part No.66K8783
Your Part Number
427 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.697 |
| 50+ | $0.659 |
| 100+ | $0.640 |
| 250+ | $0.621 |
| 500+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5998EULCopy
Newark Part No.66K8783
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-5998EUL is a 8P8C unshielded RJ45 Modular Plug with gold-plated phosphor bronze contacts. This offset connector comes with clear polycarbonate housing and consists of a patented design allowing termination of one connector for round cable.
- 10mΩ Maximum contact resistance
- Terminate to stranded or solid conductors
- Easy installation with most crimp tools
- UL94V-0 Flammability rating
Applications
Communications & Networking, Defence, Military & Aerospace, Test & Measurement, Medical, Automotive
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
