Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9536FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66K8929
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 50+ | $3.860 |
| 125+ | $3.710 |
| 250+ | $3.510 |
| 625+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9536FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66K8929
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ12
Convert To Positions6Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9536F is a grey Modular Adaptor with D-SUB 9 female gold plating contacts to RJ12 jack gold plating contacts.
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
6Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ12
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 40-9536F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
