Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98440F-CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K9036
Your Part Number
280 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.620 |
| 25+ | $1.480 |
| 50+ | $1.430 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.250 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98440F-CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K9036
Technical Datasheet
Product Range-
Screw Length11.8mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
11.8mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
