Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98442F-CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K9045
Your Part Number
1,544 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 1000+ | $0.996 |
| 2500+ | $0.914 |
| 5000+ | $0.844 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98442F-CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K9045
Technical Datasheet
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-98442F-C is a 0.5-inch hex female Screw Lock.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
12.7mm
Thread Size - Imperial
-
Technical Docs (1)
Alternatives for 40-98442F-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
