Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0090-250Copy
Newark Part No.13T8813
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 10+ | $9.380 |
| 25+ | $8.850 |
| 50+ | $8.570 |
| 100+ | $7.980 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0090-250Copy
Newark Part No.13T8813
Technical Datasheet
Connector to Connector90° UMC Plug to SMA Plug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable Type0.81mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° UMC Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8"
Coaxial Cable Type
0.81mm
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
