Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM3006
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $8.410 |
| 25+ | $7.890 |
| 50+ | $7.510 |
| 125+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM3006
Technical Datasheet
Connector to Connector90° UMC Plug to SMA Straight Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° UMC Plug to SMA Straight Plug
Cable Length - Metric
250mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
