Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100DPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6327
Product RangeFX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $965.280 |
Price for:Each
Minimum: 1
Multiple: 1
$965.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100DPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6327
Product RangeFX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min1mA
Output Current Max6A
Power Rating210W
Supply Voltage Min110V
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product RangeFX Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FX100D is a FX series, PowerFlex, multi output DC laboratory power supply. This FX series of power supply seamlessly combines versatility, and safety within a compact design. SELV compliant with the efficiency of PowerFlex, it’s the ultimate choice for test and laboratory use.
- 110V to 240V AC +/- 10%, 50/60Hz Installation Category II AC input
- Dual output (Output1: 42V/6A 105W, Output2: 42V/6A 105W ), 210W of total power
- Control by rotary, touch or remote USB and voltage tracking V2 = V1
- Simultaneous live control of voltage and current and 4.3”screen with simultaneous display of O/Ps
- Instant access to voltage/current setting per output
- Individual output on/off control plus Multi-on/of and high setting resolution of 1mV and 1mA
- Low output ripple and noise, typically <2mV and 25 setting memories
- Variable OVP and OCP trips on all outputs
- Voltage tracking (isolated), selectable current meter averaging, switchable remote sense capability
- USB remote interface, SCPI compatible and free Test Bridge logging and control software
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
1mA
Power Rating
210W
Supply Voltage Max
240VAC
Product Range
FX Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage Max
42V
Output Current Max
6A
Supply Voltage Min
110V
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Alternatives for FX100DP
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
