
| Quantity | Price |
|---|---|
| 1+ | $1,071.110 |
Product Information
Product Overview
The PLH120-P(G) is a Bench/System Higher Voltage DC Power Supply offers remote control and read-back using analogue, RS232, USB, LAN (LXI) interfaces. It retains the ultra-compact format, high power density and smart analogue controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics. It achieves an exceptional power density for a linear regulated power supply by offering up to 94 watts from a 1/4 rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the PLH series generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying voltages below maximum.
- Linear regulation for best performance
- Ultra-compact design
- True analogue controls
- S-Lock function - Instantly lock settings
- V-Span function - Customize the voltage range
- Low current range and current meter averaging
- DC output switches and view limits button
- Selectable remote sense terminals
- Full digital remote control and read back
- LAN Interface conforms with LXI standard
- IVI driver
- Interfaces are opto-isolated from outputs
- Isolated analogue remote control
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Adjustable
0V
0A
90W
230VAC
PL Series
No SVHC (04-Feb-2026)
1 Output
120V
750mA
115VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
