Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPLH250-PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04X9980
Product RangePL Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,153.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,153.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPLH250-PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04X9980
Product RangePL Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max250V
Output Current Min0A
Output Current Max360mA
Power Rating94W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangePL Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PLH series retains the ultra compact format, high power density, and smart analog controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics
- High current low voltage output on triple output model
- Full digital remote control and readback
- RS-232, USB and LAN (Ethernet), GPIB optional
- LAN Interface conforms with LXI standard
- Interfaces are opto-isolated from outputs
- IVI Driver supplied
- Isolated Analog remote control of V and I
- Front and rear terminals
- Selectable remote sense terminals
- Ultra-compact size of quarter-rack 3U
- High power density - up to 94 watts per output
- Manual control features as per PLH Series
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
94W
Supply Voltage Max
230VAC
Product Range
PL Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
250V
Output Current Max
360mA
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
