Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA-ANT2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67X5556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.370 |
Price for:Each
Minimum: 1
Multiple: 1
$68.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA-ANT2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67X5556
Technical Datasheet
Accessory TypeTelescopic Antenna
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PSA-ANT2 is a Telescopic Antenna intended for general purpose applications where absolute measurements of field strength are not required. The antenna is a high quality unit with a knuckle joint hinge terminating with a BNC connector. An N to BNC adaptor is provided for direct connection to the instrument. This antenna is suitable for use with AIM-TTI PSA3605USC and PSA6005USC RF spectrum analyzers.
- Length is adjustable between 12 and 55cm
- Useful bandwidth is specified by the manufacturer as 30MHz to 2GHz
Applications
Communications & Networking
Technical Specifications
Accessory Type
Telescopic Antenna
Product Range
-
For Use With
AIM-TTI PSA3605USC & PSA6005USC RF Spectrum Analyzers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
