Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGF4082Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AC7335
Product RangeTGF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,147.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,147.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGF4082Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AC7335
Product RangeTGF Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels2 Channel
Product RangeTGF Series
Bandwidth80MHz
Signal Generator ModulationAM, ASK, BPSK, FM, FSK, PM, PWM, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 240MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
- 15 digits or 1µHz resolution
- Outputs up to 10V pk-pk into 50R (20V pk-pk EMF) for frequencies up to 80MHz
- Wideband noise generator high resolution pulse generator
- Arbitrary waveforms up to 16bits at 800MSa/s
- Comprehensive internal/external digital and analogue modulations
- Harmonics generation upto 16th harmonic
- Two identical channels with phase control, coupling and tracking
- USB and LXI compliant LAN interfaces, plus optional GPIB interface
Applications
Test & Measurement
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TGF Series
Signal Generator Modulation
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
80MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
