
| Quantity | Price |
|---|---|
| 1+ | $2,050.160 |
Product Information
Product Overview
The TGP3121 from AIM-TTI Instruments is a TGP3100 series, single channel, 25MHz pulse and universal generator. It replicates the capabilities of traditional pulse generators whilst adding many additional facilities such as pulse modulations. As well as operating as pulse generators, the instrument can act as high performance noise generator with user defined bandwidth, amplitude density and function/arbitrary generators with 16 waveforms making it truly universal waveform generator. It can also operate in an asynchronously triggered mode with low jitter. A high drive capability output stage enables up to 20V pk-pk to be driven into a 50 ohm load. Typical applications include stress testing designs adding defined jitter and or delay, clock frequency simulation with glitch free pulse parameter changes, data sequencing patterns for serial data testing, asynchronous pulse signal conditioning, propagation delay testing, op-amp slew rate and asymmetrical characterisation.
- Minimum rise time of 8ns and 50Mbps pulse pattern generation up to 65536 bits with preamble
- Pulse, double pulse, pulse pattern and PRBS waveforms
- Pulse period, width and delay resolutions of 100ps or 11 digits
- Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
- Frequency resolution of 1mHz, 11 digits and RMS jitter of less than 30ps (cycle to cycle)
- AM, FM, PM, FSK, BPSK, SUM, PWM, PDM pulse modulations using internal or external modulation sources
- 256 x 112 monochrome graphics display, white LED backlight with adjustable brightness and contrast
- Arbitrary waveforms at 800MS/s sampling rate and 16bit vertical resolution
- Operating temperature range from +5°C to 40°C, complies with EN61010-1 and EN61326 standards
- Front panel mounted USB flash drive, USB, GPIB (optional) and LXI compliant LAN interfaces
- GPIB, USB and LXI compliant LAN interfaces
- Dimensions (LxWxH): 295x250x97mm
- Weight: 3.2kg
Applications
Test & Measurement
Warnings
To avoid electric shock or damage to the instrument never allow water to get inside the case. To avoid damage to the case never clean with solvents.
Notes
This instrument should be earthed.
Technical Specifications
Arbitrary, Function, Pulse
TGP Series
AM, BPSK, FM, FSK, PM, PDM, PWM, SPDM, Sum
UK
1 Channel
25MHz
3 Years
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
