Print Page
AM3/16
Ring, Magnetic, Detachable, 3/16 " Torx Size, Aimco Mag-O-Nets Series, 10 Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoAM3/16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49H8502
Product RangeAimco Mag-O-Nets® Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $89.550 |
| 10+ | $80.960 |
| 25+ | $79.720 |
| 50+ | $77.660 |
| 100+ | $73.570 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM3/16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49H8502
Product RangeAimco Mag-O-Nets® Series
Technical Datasheet
Magnet TypeRing
Height-
External Diameter17.5mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets® Series
SVHCTo Be Advised
Product Overview
AM3/16 is a detachable magnetic ring for use with screwdriver bits. The MAG-O-NETS® turn virtually any screwdriver bit into a magnetized bit by simply sliding it over the bit collar. The magnetic pull is easily adjustable by moving the MAG-O-NET® collar closer to or further from the fastener.
- 17.5mm external diameter
Technical Specifications
Magnet Type
Ring
External Diameter
17.5mm
Operating Temperature Max
-
SVHC
To Be Advised
Height
-
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets® Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate