Print Page
AM5
Ring, Magnetic, 6 mm Torx Size, Aimco Mag-O-Nets Series, 10 Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoAM5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49H8503
Product RangeAimco Mag-O-Nets® Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $167.260 |
| 10+ | $149.360 |
| 25+ | $138.670 |
| 50+ | $120.680 |
| 100+ | $108.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$167.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49H8503
Product RangeAimco Mag-O-Nets® Series
Technical Datasheet
Magnet TypeRing
Height-
External Diameter17.5mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets® Series
SVHCTo Be Advised
Product Overview
The AM5 is a detachable Magnetic Ring for use with screwdriver bits. The MAG-O-NETS® turn virtually any screwdriver bit into a magnetized bit by simply sliding it over the bit collar. Magnetic pull is easily adjustable by moving the MAG-O-NET® collar closer to or further from fastener.
- 6mm Inner diameter
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Ring
External Diameter
17.5mm
Operating Temperature Max
-
SVHC
To Be Advised
Height
-
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets® Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate