
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.090 |
| 500+ | $37.470 |
| 1000+ | $36.420 |
Product Information
Product Overview
AMA90DR4-240037Y is an AMA90D-Y series small industrial grade desktop AC adapter 14 inlet. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting EN/IEC/UL62368-1, FCC, Class B, CISPR32, Class B, cULus UL62368-1, CE EN62368-1. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output overcurrent protection (OCP). Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.
- Input voltage range from 90 to 264VAC, output voltage is 24VDC
- Maximum output current is 3.75A, maximum output power is 90W
- Maximum low ripple & noise, 200mV(p-p)
- Regulated output
- Operating temperature range from 0°C to 40°C
- 3 years warranty
Technical Specifications
ITE
90W
3.75A
-
-
Fixed
AMA90D-Y Series
No SVHC (25-Jun-2025)
1 Output
24V
-
5.5mm x 2.1mm Plug
-
90V AC to 264V AC
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
