Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME1-5SBAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AK3986
Product RangeAME1-AZ Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
| 1000+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME1-5SBAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AK3986
Product RangeAME1-AZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 528V AC
Width23.31mm
Height19.32mm
Depth35.6mm
Product RangeAME1-AZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AME1-5SBAZ is an AME1-AZ series 1W AC-DC converter. It features I/O Isolation 3000VAC, energy star compliant, ultra-small package. It includes over load, short circuit protection. Certified by cULus.
- Input voltage range from 90-528VAC, 47 to 440Hz, 130 to 745VDC
- Output voltage is 5V, maximum output current is 200mA
- Efficiency is 57%(115VAC, 230VAC), 56%(277VAC), 50%(480VAC)
- Typical switching frequency is 100KHz
- Plastic resin + fiberglass (flammability to UL 94V-0) case material
- Temperature range from -40°C to +80°C
- Dimensions (L x W x H) is 1.40 x 0.92 x 0.76inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
200mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 528V AC
Height
19.32mm
Product Range
AME1-AZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
23.31mm
Depth
35.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
