Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL10-5SAZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK5299
Product RangeAMEL10-AZ Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 1000+ | $23.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL10-5SAZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK5299
Product RangeAMEL10-AZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width30.86mm
Height25.1mm
Depth56.48mm
Product RangeAMEL10-AZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMEL10-5SAZ is an AMEL10-AZ series 10W AC-DC / DC-DC converter. It features I/O Isolation 3000VAC, energy star compliant, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 305VAC, 47 to 440Hz, 130 to 430VDC
- Output voltage is 5V, maximum output current is 2A
- Efficiency is 73%(15VAC), 74%(230VAC), 74%(277VAC)
- Typical switching frequency is 66KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +80°C
- Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
25.1mm
Product Range
AMEL10-AZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
30.86mm
Depth
56.48mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
