
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 100+ | $8.160 |
| 200+ | $7.580 |
| 500+ | $7.120 |
| 1000+ | $6.760 |
Product Information
Product Overview
AMEL15-12S277HAVZ-B is an AMEL15-277HAVZ series efficient 15W AC/DC power supply module that offers a low power consumption, high efficiency, high reliability and safer isolation. This has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, instrumentation, industrial controls, communication, civil, medical applications and telecom. Certified by EN/UL 62368, EN61558-2-16:2009+A1:2013, EN61558-1:2005 / A1:2009 EN 60335, designed to meet IEC/EN60601-1 (2xMOPP), IEC61558-2-16.
- Input voltage range from 85 to 305VAC/47 to 60Hz, 100 to 430VDC
- Output voltage is 12V, maximum output wattage is 15W
- Maximum output current is 1.25A, typical efficiency @230VAC is 85%
- Maximum low ripple and noise is 120mV(p-p)
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 1.87 x 1.06 x 0.92inch
Technical Specifications
ITE
15W
1.25A
-
-
85V AC to 305V AC
23.5mm
AMEL15-277HAVZ Series
1 Output
12V
-
-
Fixed
26.8mm
47.6mm
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
